Abracon APAE1575R1240ABDD1-T Patch Omnidirectional GPS Antenna with SMA Connector

RS Stock No.: 250-5221Brand: AbraconManufacturers Part No.: APAE1575R1240ABDD1-T
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Abracon

Internal/External

Internal

Antenna Physical Form

Patch

Connector Type

SMA

Antenna Mounting Type

Through Hole

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Stock information temporarily unavailable.

BD 3.822

BD 0.764 Each (In a Pack of 5) (Exc. Vat)

BD 4.204

BD 0.840 Each (In a Pack of 5) (inc. VAT)

Abracon APAE1575R1240ABDD1-T Patch Omnidirectional GPS Antenna with SMA Connector
Select packaging type

BD 3.822

BD 0.764 Each (In a Pack of 5) (Exc. Vat)

BD 4.204

BD 0.840 Each (In a Pack of 5) (inc. VAT)

Abracon APAE1575R1240ABDD1-T Patch Omnidirectional GPS Antenna with SMA Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Internal/External

Internal

Antenna Physical Form

Patch

Connector Type

SMA

Antenna Mounting Type

Through Hole

Includes Lead

Yes

Antenna Directivity

Omnidirectional