Abracon APAE1575R1340ABDD6-T Patch Omnidirectional GPS Antenna with SMA Connector

RS Stock No.: 250-5223Brand: AbraconManufacturers Part No.: APAE1575R1340ABDD6-T
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Abracon

Internal/External

Internal

Antenna Physical Form

Patch

Connector Type

SMA

Antenna Mounting Type

Through Hole

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Stock information temporarily unavailable.

BD 5.362

BD 1.072 Each (In a Pack of 5) (Exc. Vat)

BD 5.898

BD 1.179 Each (In a Pack of 5) (inc. VAT)

Abracon APAE1575R1340ABDD6-T Patch Omnidirectional GPS Antenna with SMA Connector
Select packaging type

BD 5.362

BD 1.072 Each (In a Pack of 5) (Exc. Vat)

BD 5.898

BD 1.179 Each (In a Pack of 5) (inc. VAT)

Abracon APAE1575R1340ABDD6-T Patch Omnidirectional GPS Antenna with SMA Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Internal/External

Internal

Antenna Physical Form

Patch

Connector Type

SMA

Antenna Mounting Type

Through Hole

Includes Lead

Yes

Antenna Directivity

Omnidirectional