Technical Document
Specifications
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Patch
Connector Type
SMA
Antenna Mounting Type
Through Hole
Includes Lead
No
Stock information temporarily unavailable.
BD 6.462
BD 1.292 Each (In a Pack of 5) (Exc. Vat)
BD 7.108
BD 1.421 Each (In a Pack of 5) (inc. VAT)
Abracon APAE1575R1820ABDC1-T Patch GPS Antenna with SMA Connector
Select packaging type
Standard
5
BD 6.462
BD 1.292 Each (In a Pack of 5) (Exc. Vat)
BD 7.108
BD 1.421 Each (In a Pack of 5) (inc. VAT)
Abracon APAE1575R1820ABDC1-T Patch GPS Antenna with SMA Connector
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.292 | BD 6.462 |
50 - 95 | BD 1.034 | BD 5.170 |
100 - 245 | BD 1.018 | BD 5.088 |
250 - 495 | BD 1.006 | BD 5.032 |
500+ | BD 0.996 | BD 4.978 |
Technical Document
Specifications
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Patch
Connector Type
SMA
Antenna Mounting Type
Through Hole
Includes Lead
No