Technical Document
Specifications
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Patch
Connector Type
SMA
Antenna Mounting Type
Through Hole
Includes Lead
No
Stock information temporarily unavailable.
BD 2.282
BD 0.456 Each (In a Pack of 5) (Exc. Vat)
BD 2.510
BD 0.502 Each (In a Pack of 5) (inc. VAT)
Abracon APAE1590R2540AKDB1-T Patch GPS Antenna with SMA Connector
Select packaging type
Standard
5
BD 2.282
BD 0.456 Each (In a Pack of 5) (Exc. Vat)
BD 2.510
BD 0.502 Each (In a Pack of 5) (inc. VAT)
Abracon APAE1590R2540AKDB1-T Patch GPS Antenna with SMA Connector
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Patch
Connector Type
SMA
Antenna Mounting Type
Through Hole
Includes Lead
No