Abracon 25MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-25.000MHZ-LC-T

RS Stock No.: 171-2769Brand: AbraconManufacturers Part No.: ASDMB-25.000MHZ-LC-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

25MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 6.270

BD 1.254 Each (In a Pack of 5) (Exc. Vat)

BD 6.897

BD 1.379 Each (In a Pack of 5) (inc. VAT)

Abracon 25MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-25.000MHZ-LC-T
Select packaging type

BD 6.270

BD 1.254 Each (In a Pack of 5) (Exc. Vat)

BD 6.897

BD 1.379 Each (In a Pack of 5) (inc. VAT)

Abracon 25MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-25.000MHZ-LC-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 1.254BD 6.270
50 - 95BD 1.177BD 5.885
100 - 245BD 1.150BD 5.748
250 - 495BD 1.128BD 5.638
500+BD 1.116BD 5.582

Technical Document

Specifications

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

25MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Thailand