Technical Document
Specifications
Brand
AbraconOscillator Type
MEMS
Maximum Output Frequency
8MHz
Frequency Stability
±50ppm
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
4
Dimensions
2.5 x 2 x 0.85mm
Length
2.5mm
Width_SC_PC
2mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
BD 836.000
BD 0.836 Each (On a Reel of 1000) (Exc. Vat)
BD 919.600
BD 0.920 Each (On a Reel of 1000) (inc. VAT)
1000
BD 836.000
BD 0.836 Each (On a Reel of 1000) (Exc. Vat)
BD 919.600
BD 0.920 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconOscillator Type
MEMS
Maximum Output Frequency
8MHz
Frequency Stability
±50ppm
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
4
Dimensions
2.5 x 2 x 0.85mm
Length
2.5mm
Width_SC_PC
2mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C