Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 16MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEM1-16.000MHZ-LC-T

RS Stock No.: 241-3085Brand: AbraconManufacturers Part No.: ASEM1-16.000MHZ-LC-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

16MHz

Mounting Type

Surface Mount

Output Level

CMOS

Package Type

QFN

Pin Count

4

Stock information temporarily unavailable.

BD 792.750

BD 0.793 Each (On a Reel of 1000) (Exc. Vat)

BD 872.025

BD 0.872 Each (On a Reel of 1000) (inc. VAT)

Abracon 16MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEM1-16.000MHZ-LC-T

BD 792.750

BD 0.793 Each (On a Reel of 1000) (Exc. Vat)

BD 872.025

BD 0.872 Each (On a Reel of 1000) (inc. VAT)

Abracon 16MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEM1-16.000MHZ-LC-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

16MHz

Mounting Type

Surface Mount

Output Level

CMOS

Package Type

QFN

Pin Count

4