Abracon 12MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEMB-12.000MHZ-LC-T

RS Stock No.: 241-3088Brand: AbraconManufacturers Part No.: ASEMB-12.000MHZ-LC-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

12MHz

Mounting Type

Surface Mount

Output Level

CMOS

Package Type

QFN

Pin Count

4

Stock information temporarily unavailable.

BD 4.648

BD 0.930 Each (In a Pack of 5) (Exc. Vat)

BD 5.113

BD 1.023 Each (In a Pack of 5) (inc. VAT)

Abracon 12MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEMB-12.000MHZ-LC-T
Select packaging type

BD 4.648

BD 0.930 Each (In a Pack of 5) (Exc. Vat)

BD 5.113

BD 1.023 Each (In a Pack of 5) (inc. VAT)

Abracon 12MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEMB-12.000MHZ-LC-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.930BD 4.648
50 - 95BD 0.891BD 4.455
100 - 245BD 0.742BD 3.712
250+BD 0.737BD 3.685

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

12MHz

Mounting Type

Surface Mount

Output Level

CMOS

Package Type

QFN

Pin Count

4