Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
74.25MHz
Mounting Type
Surface Mount
Output Level
LVCMOS
Package Type
QFN
Pin Count
4
BD 2.299
BD 1.150 Each (In a Pack of 2) (Exc. Vat)
BD 2.529
BD 1.265 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 2.299
BD 1.150 Each (In a Pack of 2) (Exc. Vat)
BD 2.529
BD 1.265 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | BD 1.150 | BD 2.299 |
50 - 98 | BD 1.072 | BD 2.145 |
100 - 248 | BD 0.940 | BD 1.881 |
250+ | BD 0.924 | BD 1.848 |
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
74.25MHz
Mounting Type
Surface Mount
Output Level
LVCMOS
Package Type
QFN
Pin Count
4