Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Abracon 100MHz Clock Oscillator MEMS Oscillator, 6-Pin QFN, ASFLMPLV-100.000MHZ-LR-T

RS Stock No.: 241-3112Brand: AbraconManufacturers Part No.: ASFLMPLV-100.000MHZ-LR-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

100MHz

Mounting Type

Surface Mount

Output Level

LVDS

Package Type

QFN

Pin Count

6

Stock information temporarily unavailable.

BD 2,478.000

BD 2.478 Each (On a Reel of 1000) (Exc. Vat)

BD 2,725.800

BD 2.726 Each (On a Reel of 1000) (inc. VAT)

Abracon 100MHz Clock Oscillator MEMS Oscillator, 6-Pin QFN, ASFLMPLV-100.000MHZ-LR-T

BD 2,478.000

BD 2.478 Each (On a Reel of 1000) (Exc. Vat)

BD 2,725.800

BD 2.726 Each (On a Reel of 1000) (inc. VAT)

Abracon 100MHz Clock Oscillator MEMS Oscillator, 6-Pin QFN, ASFLMPLV-100.000MHZ-LR-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

100MHz

Mounting Type

Surface Mount

Output Level

LVDS

Package Type

QFN

Pin Count

6