Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
100MHz
Mounting Type
Surface Mount
Output Level
LVDS
Package Type
QFN
Pin Count
6
Stock information temporarily unavailable.
BD 5.874
BD 2.937 Each (In a Pack of 2) (Exc. Vat)
BD 6.461
BD 3.231 Each (In a Pack of 2) (inc. VAT)
Abracon 100MHz Clock Oscillator MEMS Oscillator, 6-Pin QFN, ASFLMPLV-100.000MHZ-LR-T
Select packaging type
Standard
2
BD 5.874
BD 2.937 Each (In a Pack of 2) (Exc. Vat)
BD 6.461
BD 3.231 Each (In a Pack of 2) (inc. VAT)
Abracon 100MHz Clock Oscillator MEMS Oscillator, 6-Pin QFN, ASFLMPLV-100.000MHZ-LR-T
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | BD 2.937 | BD 5.874 |
50 - 98 | BD 2.673 | BD 5.346 |
100 - 248 | BD 2.552 | BD 5.104 |
250 - 498 | BD 2.524 | BD 5.049 |
500+ | BD 2.486 | BD 4.972 |
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
100MHz
Mounting Type
Surface Mount
Output Level
LVDS
Package Type
QFN
Pin Count
6