Abracon 25MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H11-F-25.000MHz-F25-T

RS Stock No.: 249-9380Brand: AbraconManufacturers Part No.: ATX-H11-F-25.000MHz-F25-T
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

25MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS

BD 544.500

BD 0.544 Each (On a Reel of 1000) (Exc. Vat)

BD 598.950

BD 0.598 Each (On a Reel of 1000) (inc. VAT)

Abracon 25MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H11-F-25.000MHz-F25-T

BD 544.500

BD 0.544 Each (On a Reel of 1000) (Exc. Vat)

BD 598.950

BD 0.598 Each (On a Reel of 1000) (inc. VAT)

Abracon 25MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H11-F-25.000MHz-F25-T

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

25MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS