Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 12MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H12-F-12.000MHz-F25-T

RS Stock No.: 249-9385Brand: AbraconManufacturers Part No.: ATX-H12-F-12.000MHz-F25-T
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

12MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS

Stock information temporarily unavailable.

BD 4.648

BD 0.930 Each (In a Pack of 5) (Exc. Vat)

BD 5.113

BD 1.023 Each (In a Pack of 5) (inc. VAT)

Abracon 12MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H12-F-12.000MHz-F25-T
Select packaging type

BD 4.648

BD 0.930 Each (In a Pack of 5) (Exc. Vat)

BD 5.113

BD 1.023 Each (In a Pack of 5) (inc. VAT)

Abracon 12MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H12-F-12.000MHz-F25-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.930BD 4.648
50 - 95BD 0.908BD 4.538
100 - 245BD 0.759BD 3.795
250+BD 0.748BD 3.740

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

12MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS