Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 26MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H13-F-26.000MHz-F25-T

RS Stock No.: 249-9386Brand: AbraconManufacturers Part No.: ATX-H13-F-26.000MHz-F25-T
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

26MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS

Stock information temporarily unavailable.

BD 593.250

BD 0.593 Each (On a Reel of 1000) (Exc. Vat)

BD 652.575

BD 0.652 Each (On a Reel of 1000) (inc. VAT)

Abracon 26MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H13-F-26.000MHz-F25-T

BD 593.250

BD 0.593 Each (On a Reel of 1000) (Exc. Vat)

BD 652.575

BD 0.652 Each (On a Reel of 1000) (inc. VAT)

Abracon 26MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H13-F-26.000MHz-F25-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

26MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS