Abracon 26MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H13-F-26.000MHz-F25-T

RS Stock No.: 249-9387Brand: AbraconManufacturers Part No.: ATX-H13-F-26.000MHz-F25-T
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

26MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS

Stock information temporarily unavailable.

BD 4.785

BD 0.957 Each (In a Pack of 5) (Exc. Vat)

BD 5.263

BD 1.053 Each (In a Pack of 5) (inc. VAT)

Abracon 26MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H13-F-26.000MHz-F25-T
Select packaging type

BD 4.785

BD 0.957 Each (In a Pack of 5) (Exc. Vat)

BD 5.263

BD 1.053 Each (In a Pack of 5) (inc. VAT)

Abracon 26MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H13-F-26.000MHz-F25-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.957BD 4.785
50 - 95BD 0.891BD 4.455
100 - 245BD 0.781BD 3.905
250+BD 0.770BD 3.850

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

26MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS