Technical Document
Specifications
Brand
AbraconOscillator Type
TCXO
Output Frequency
32.768kHz
Frequency Stability
±5.0ppm
Load Capacitance
15pF
Package Type
SMD
Output Level
CMOS
BD 3,762.000
BD 1.254 Each (On a Reel of 3000) (Exc. Vat)
BD 4,138.200
BD 1.379 Each (On a Reel of 3000) (inc. VAT)
Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-D-32.768kHz-E50-T3
3000
BD 3,762.000
BD 1.254 Each (On a Reel of 3000) (Exc. Vat)
BD 4,138.200
BD 1.379 Each (On a Reel of 3000) (inc. VAT)
Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-D-32.768kHz-E50-T3
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconOscillator Type
TCXO
Output Frequency
32.768kHz
Frequency Stability
±5.0ppm
Load Capacitance
15pF
Package Type
SMD
Output Level
CMOS