Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-D-32.768kHz-E50-T3

RS Stock No.: 253-2990Brand: AbraconManufacturers Part No.: ATXK-H14-D-32.768kHz-E50-T3
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

32.768kHz

Frequency Stability

±5.0ppm

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS

BD 2.805

BD 1.402 Each (In a Pack of 2) (Exc. Vat)

BD 3.085

BD 1.542 Each (In a Pack of 2) (inc. VAT)

Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-D-32.768kHz-E50-T3
Select packaging type

BD 2.805

BD 1.402 Each (In a Pack of 2) (Exc. Vat)

BD 3.085

BD 1.542 Each (In a Pack of 2) (inc. VAT)

Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-D-32.768kHz-E50-T3

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

32.768kHz

Frequency Stability

±5.0ppm

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS