Technical Document
Specifications
Brand
AbraconOscillator Type
TCXO
Output Frequency
32.768kHz
Frequency Stability
±5.0ppm
Load Capacitance
15pF
Package Type
SMD
Output Level
CMOS
BD 2.805
BD 1.402 Each (In a Pack of 2) (Exc. Vat)
BD 3.085
BD 1.542 Each (In a Pack of 2) (inc. VAT)
Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-E-32.768kHz-E50-T3
Select packaging type
Standard
2
BD 2.805
BD 1.402 Each (In a Pack of 2) (Exc. Vat)
BD 3.085
BD 1.542 Each (In a Pack of 2) (inc. VAT)
Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-E-32.768kHz-E50-T3
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconOscillator Type
TCXO
Output Frequency
32.768kHz
Frequency Stability
±5.0ppm
Load Capacitance
15pF
Package Type
SMD
Output Level
CMOS