Technical Document
Specifications
Brand
AbraconResonance Frequency
12MHz
Frequency Tolerance
±0.5%
Load Capacitance
22pF
Package Type
SMD
Pin Count
3
Dimensions
3.7 x 3.1 x 1.0mm
Stock information temporarily unavailable.
BD 4.812
BD 0.192 Each (In a Pack of 25) (Exc. Vat)
BD 5.293
BD 0.211 Each (In a Pack of 25) (inc. VAT)
AWSCR-12.00CV-T, Ceramic Resonator, 12MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1.0mm
Select packaging type
Standard
25
BD 4.812
BD 0.192 Each (In a Pack of 25) (Exc. Vat)
BD 5.293
BD 0.211 Each (In a Pack of 25) (inc. VAT)
AWSCR-12.00CV-T, Ceramic Resonator, 12MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1.0mm
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.192 | BD 4.812 |
50 - 75 | BD 0.170 | BD 4.262 |
100 - 225 | BD 0.154 | BD 3.850 |
250 - 475 | BD 0.154 | BD 3.850 |
500+ | BD 0.148 | BD 3.712 |
Technical Document
Specifications
Brand
AbraconResonance Frequency
12MHz
Frequency Tolerance
±0.5%
Load Capacitance
22pF
Package Type
SMD
Pin Count
3
Dimensions
3.7 x 3.1 x 1.0mm