AWSCR-2.45CPLB-C30-T4, Ceramic Resonator, 2.45MHz 30pF, 3-Pin, 6 x 3 x 1.8mm

RS Stock No.: 188-6492Brand: AbraconManufacturers Part No.: AWSCR-2.45CPLB-C30-T4
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

2.45MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Resonance Resistance

100Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.4%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.8mm

Height

1.8mm

Length

6mm

Maximum Operating Temperature

125°C

Width_SC_PC

3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 594.000

BD 0.148 Each (On a Reel of 4000) (Exc. Vat)

BD 653.400

BD 0.163 Each (On a Reel of 4000) (inc. VAT)

AWSCR-2.45CPLB-C30-T4, Ceramic Resonator, 2.45MHz 30pF, 3-Pin, 6 x 3 x 1.8mm

BD 594.000

BD 0.148 Each (On a Reel of 4000) (Exc. Vat)

BD 653.400

BD 0.163 Each (On a Reel of 4000) (inc. VAT)

AWSCR-2.45CPLB-C30-T4, Ceramic Resonator, 2.45MHz 30pF, 3-Pin, 6 x 3 x 1.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

2.45MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Resonance Resistance

100Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.4%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.8mm

Height

1.8mm

Length

6mm

Maximum Operating Temperature

125°C

Width_SC_PC

3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more