AWSCR-4.19CPLA-C30-T4, Ceramic Resonator, 4.19MHz 30pF, 3-Pin, 6 x 3 x 1.5mm

RS Stock No.: 188-6676Brand: AbraconManufacturers Part No.: AWSCR-4.19CPLA-C30-T4
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

4.19MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Resonance Resistance

30Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.5mm

Height

1.5mm

Length

6mm

Maximum Operating Temperature

85°C

Width_SC_PC

3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.090

BD 0.104 Each (In a Pack of 20) (Exc. Vat)

BD 2.299

BD 0.114 Each (In a Pack of 20) (inc. VAT)

AWSCR-4.19CPLA-C30-T4, Ceramic Resonator, 4.19MHz 30pF, 3-Pin, 6 x 3 x 1.5mm
Select packaging type

BD 2.090

BD 0.104 Each (In a Pack of 20) (Exc. Vat)

BD 2.299

BD 0.114 Each (In a Pack of 20) (inc. VAT)

AWSCR-4.19CPLA-C30-T4, Ceramic Resonator, 4.19MHz 30pF, 3-Pin, 6 x 3 x 1.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

4.19MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Resonance Resistance

30Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.5mm

Height

1.5mm

Length

6mm

Maximum Operating Temperature

85°C

Width_SC_PC

3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more