AWSCR-8.00CELB-C10-T3, Ceramic Resonator, 8MHz 10pF, 3-Pin, 3.2 x 1.3 x 1mm

RS Stock No.: 188-6534Brand: AbraconManufacturers Part No.: AWSCR-8.00CELB-C10-T3
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Load Capacitance

10pF

Resonance Resistance

40Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.2 x 1.3 x 1mm

Height

1mm

Length

3.2mm

Maximum Operating Temperature

125°C

Width_SC_PC

1.3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 297.000

BD 0.099 Each (On a Reel of 3000) (Exc. Vat)

BD 326.700

BD 0.109 Each (On a Reel of 3000) (inc. VAT)

AWSCR-8.00CELB-C10-T3, Ceramic Resonator, 8MHz 10pF, 3-Pin, 3.2 x 1.3 x 1mm

BD 297.000

BD 0.099 Each (On a Reel of 3000) (Exc. Vat)

BD 326.700

BD 0.109 Each (On a Reel of 3000) (inc. VAT)

AWSCR-8.00CELB-C10-T3, Ceramic Resonator, 8MHz 10pF, 3-Pin, 3.2 x 1.3 x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Load Capacitance

10pF

Resonance Resistance

40Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.2 x 1.3 x 1mm

Height

1mm

Length

3.2mm

Maximum Operating Temperature

125°C

Width_SC_PC

1.3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more