AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm

RS Stock No.: 171-2677Brand: AbraconManufacturers Part No.: AWSCR-8.00CV-T
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Load Capacitance

22pF

Resonance Resistance

40Ω

Frequency Ageing

±0.3%/Year

Frequency Stability

±0.4%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.7 x 3.1 x 1mm

Height

1mm

Length

3.7mm

Maximum Operating Temperature

85°C

Width_SC_PC

3.1mm

Minimum Operating Temperature

-25°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
BD 0.128Each (On a Reel of 1000) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.438

BD 0.138 Each (In a Pack of 25) (Exc. Vat)

BD 3.782

BD 0.152 Each (In a Pack of 25) (inc. VAT)

AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
Select packaging type

BD 3.438

BD 0.138 Each (In a Pack of 25) (Exc. Vat)

BD 3.782

BD 0.152 Each (In a Pack of 25) (inc. VAT)

AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 25BD 0.138BD 3.438
50 - 75BD 0.132BD 3.300
100 - 225BD 0.116BD 2.888
250 - 475BD 0.116BD 2.888
500+BD 0.110BD 2.750

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
BD 0.128Each (On a Reel of 1000) (Exc. Vat)

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Load Capacitance

22pF

Resonance Resistance

40Ω

Frequency Ageing

±0.3%/Year

Frequency Stability

±0.4%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.7 x 3.1 x 1mm

Height

1mm

Length

3.7mm

Maximum Operating Temperature

85°C

Width_SC_PC

3.1mm

Minimum Operating Temperature

-25°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
BD 0.128Each (On a Reel of 1000) (Exc. Vat)