Technical Document
Specifications
Brand
AbraconStandard Frequency
3.6864MHz
Mounting Type
Through Hole
Load Capacitance
20pF
Package Type
HC-49-SLF
Pin Count
2
Dimensions
11.35 x 4.64 x 3.6mm
Frequency Tolerance
±30ppm
Stock information temporarily unavailable.
BD 3.850
BD 0.154 Each (In a Pack of 25) (Exc. Vat)
BD 4.235
BD 0.169 Each (In a Pack of 25) (inc. VAT)
Abracon 3.6864MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm
25
BD 3.850
BD 0.154 Each (In a Pack of 25) (Exc. Vat)
BD 4.235
BD 0.169 Each (In a Pack of 25) (inc. VAT)
Abracon 3.6864MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconStandard Frequency
3.6864MHz
Mounting Type
Through Hole
Load Capacitance
20pF
Package Type
HC-49-SLF
Pin Count
2
Dimensions
11.35 x 4.64 x 3.6mm
Frequency Tolerance
±30ppm