Abracon 25MHz Crystal Unit ±2.5ppm SMD 4-Pin 5 x 3.2 x 1.5mm

RS Stock No.: 226-0780PBrand: AbraconManufacturers Part No.: FT5HNBPK25.0-T1
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

15pF

Package Type

SMD

Pin Count

4

Dimensions

5 x 3.2 x 1.5mm

Frequency Tolerance

±2.5ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Abracon 25MHz Crystal Unit ±2.5ppm SMD 4-Pin 5 x 3.2 x 1.5mm
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Abracon 25MHz Crystal Unit ±2.5ppm SMD 4-Pin 5 x 3.2 x 1.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

15pF

Package Type

SMD

Pin Count

4

Dimensions

5 x 3.2 x 1.5mm

Frequency Tolerance

±2.5ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more