Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Rectangular Reed Switch, NC, , 200mA

RS Stock No.: 524-5488Brand: ABUS Security-CenterManufacturers Part No.: FU7350B
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Switch Shape

Rectangular

Normal State Configuration

NC

Terminal Type

Cable

Maximum Current

200mA

Total Length

2000mm

Length

12mm

Depth

48mm

Width

11mm

Dimensions

12 x 11 x 48mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Rectangular Reed Switch, NC, , 200mA

P.O.A.

ABUS Rectangular Reed Switch, NC, , 200mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Switch Shape

Rectangular

Normal State Configuration

NC

Terminal Type

Cable

Maximum Current

200mA

Total Length

2000mm

Length

12mm

Depth

48mm

Width

11mm

Dimensions

12 x 11 x 48mm

Country of Origin

Taiwan, Province Of China

You may be interested in