ABUS HDCC90012 CCTV Digital Video Recorder1024 x 768 pixels

Technical Document
Specifications
Brand
ABUS Security-CenterSeries
Performance Line
Video Recorder Type
Digital Video Recorder
Model Number
HDCC90012
Resolution
1024 x 768 pixels
Number of Channels
8
Frame Rate
200fps
Hard Drive
Internal
Country of Origin
China
BD 409.130
BD 409.130 Each (Exc. Vat)
BD 450.043
BD 450.043 Each (inc. VAT)
1
BD 409.130
BD 409.130 Each (Exc. Vat)
BD 450.043
BD 450.043 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterSeries
Performance Line
Video Recorder Type
Digital Video Recorder
Model Number
HDCC90012
Resolution
1024 x 768 pixels
Number of Channels
8
Frame Rate
200fps
Hard Drive
Internal
Country of Origin
China