Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS HDCC90022 CCTV Digital Video Recorder1024 x 768 pixels, 1280 x 720 pixels, 1280 x 1024 pixels, 1920 x 1080 pixels,

RS Stock No.: 262-3647Brand: ABUS Security-CenterManufacturers Part No.: HDCC90022
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Series

Analogue HD

Video Recorder Type

Analog HD Video Recorder

Model Number

HDCC90022

Resolution

1024 x 768 pixels, 1280 x 720 pixels, 1280 x 1024 pixels, 1920 x 1080 pixels, 2560 x 1440 pixels, 3840 x 2160 pixels

Number of Channels

16

Frame Rate

400fps

Hard Drive

External

Country of Origin

China

Stock information temporarily unavailable.

BD 599.440

BD 599.440 Each (Exc. Vat)

BD 659.384

BD 659.384 Each (inc. VAT)

ABUS HDCC90022 CCTV Digital Video Recorder1024 x 768 pixels, 1280 x 720 pixels, 1280 x 1024 pixels, 1920 x 1080 pixels,

BD 599.440

BD 599.440 Each (Exc. Vat)

BD 659.384

BD 659.384 Each (inc. VAT)

ABUS HDCC90022 CCTV Digital Video Recorder1024 x 768 pixels, 1280 x 720 pixels, 1280 x 1024 pixels, 1920 x 1080 pixels,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Analogue HD

Video Recorder Type

Analog HD Video Recorder

Model Number

HDCC90022

Resolution

1024 x 768 pixels, 1280 x 720 pixels, 1280 x 1024 pixels, 1920 x 1080 pixels, 2560 x 1440 pixels, 3840 x 2160 pixels

Number of Channels

16

Frame Rate

400fps

Hard Drive

External

Country of Origin

China