ABUS Network Indoor/Outdoor Use IR PoE Not Required Powered CCTV Camera, 2688 x 1520 pixels Resolution

RS Stock No.: 180-160Brand: ABUS Security-CenterManufacturers Part No.: IPCA54512B
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Indoor/Outdoor

Indoor/Outdoor Use

Analogue/Network

Network

Resolution

2688 x 1520 pixels

Maximum Resolution

2688 x 1520pixels

Power Over Ethernet

Yes

Power Source

Not Required

IR

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 154.099

BD 154.099 Each (Exc. Vat)

BD 169.509

BD 169.509 Each (inc. VAT)

ABUS Network Indoor/Outdoor Use IR PoE Not Required Powered CCTV Camera, 2688 x 1520 pixels Resolution

BD 154.099

BD 154.099 Each (Exc. Vat)

BD 169.509

BD 169.509 Each (inc. VAT)

ABUS Network Indoor/Outdoor Use IR PoE Not Required Powered CCTV Camera, 2688 x 1520 pixels Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Indoor/Outdoor

Indoor/Outdoor Use

Analogue/Network

Network

Resolution

2688 x 1520 pixels

Maximum Resolution

2688 x 1520pixels

Power Over Ethernet

Yes

Power Source

Not Required

IR

Yes

Country of Origin

China