Technical Document
Specifications
Brand
ABUS Security-CenterIndoor/Outdoor
Indoor, Outdoor
Analogue/Network
Network
Form Factor
Mini Dome
Maximum Resolution
2688 x 1520pixels
Power Over Ethernet
Yes
IR
Yes
Wireless
No
IP Rating
IP67
Country of Origin
China
BD 138.638
BD 138.638 Each (Exc. Vat)
BD 152.502
BD 152.502 Each (inc. VAT)
1
BD 138.638
BD 138.638 Each (Exc. Vat)
BD 152.502
BD 152.502 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterIndoor/Outdoor
Indoor, Outdoor
Analogue/Network
Network
Form Factor
Mini Dome
Maximum Resolution
2688 x 1520pixels
Power Over Ethernet
Yes
IR
Yes
Wireless
No
IP Rating
IP67
Country of Origin
China