ABUS IR Detector PIR Sensor, 20m Sensor Range

RS Stock No.: 519-400Brand: ABUS Security-CenterManufacturers Part No.: LS1020
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Detector Type

IR Detector

Sensor Radius

20m

Depth

34 mm

Width

46mm

Height

95 mm

Series

Ecoline

Tamper Resistant

Yes

Country of Origin

Taiwan, Province Of China

Product details

Infrared Photoelectric Light Beam

Secure detection from 20m up to 120m depending on product selected
Relay switching and LED signal when triggered
Tamper proof, monitoring of transmitter and receiver via lid contact
IP66 suitable for indoor and outdoor use
Supplied in pairs
Power supply not included

Stock information temporarily unavailable.

BD 25.174

BD 25.174 1 Set (Exc. Vat)

BD 27.691

BD 27.691 1 Set (inc. VAT)

ABUS IR Detector PIR Sensor, 20m Sensor Range

BD 25.174

BD 25.174 1 Set (Exc. Vat)

BD 27.691

BD 27.691 1 Set (inc. VAT)

ABUS IR Detector PIR Sensor, 20m Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Detector Type

IR Detector

Sensor Radius

20m

Depth

34 mm

Width

46mm

Height

95 mm

Series

Ecoline

Tamper Resistant

Yes

Country of Origin

Taiwan, Province Of China

Product details

Infrared Photoelectric Light Beam

Secure detection from 20m up to 120m depending on product selected
Relay switching and LED signal when triggered
Tamper proof, monitoring of transmitter and receiver via lid contact
IP66 suitable for indoor and outdoor use
Supplied in pairs
Power supply not included