ABUS IR Detector PIR Sensor, 60m Sensor Range

RS Stock No.: 519-494Brand: ABUS Security-CenterManufacturers Part No.: LS2060
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Detector Type

IR Detector

Sensor Radius

60m

Depth

72 mm

Width

173mm

Height

74 mm

Series

Profiline

Tamper Resistant

Yes

Country of Origin

Taiwan, Province Of China

Product details

Infrared Photoelectric Light Beam

Secure detection from 20m up to 120m depending on product selected
Relay switching and LED signal when triggered
Tamper proof, monitoring of transmitter and receiver via lid contact
IP66 suitable for indoor and outdoor use
Supplied in pairs
Power supply not included

You may be interested in
Stock information temporarily unavailable.

BD 76.978

BD 76.978 1 Set (Exc. Vat)

BD 84.676

BD 84.676 1 Set (inc. VAT)

ABUS IR Detector PIR Sensor, 60m Sensor Range

BD 76.978

BD 76.978 1 Set (Exc. Vat)

BD 84.676

BD 84.676 1 Set (inc. VAT)

ABUS IR Detector PIR Sensor, 60m Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Detector Type

IR Detector

Sensor Radius

60m

Depth

72 mm

Width

173mm

Height

74 mm

Series

Profiline

Tamper Resistant

Yes

Country of Origin

Taiwan, Province Of China

Product details

Infrared Photoelectric Light Beam

Secure detection from 20m up to 120m depending on product selected
Relay switching and LED signal when triggered
Tamper proof, monitoring of transmitter and receiver via lid contact
IP66 suitable for indoor and outdoor use
Supplied in pairs
Power supply not included

You may be interested in