ABUS NVR10010 CCTV Network Video Recorder (NVR)3840 x 2160 pixels

RS Stock No.: 177-4405Brand: ABUS Security-CenterManufacturers Part No.: NVR10010Distrelec Article No.: 30315224
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Resolution

3840 x 2160 pixels

Number of Channels

5

Depth

315 mm

Height

50 mm

Storage Compression

1 x USB 2.0, 1 x USB 3.0

Width

380mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 286.798

BD 286.798 Each (Exc. Vat)

BD 315.478

BD 315.478 Each (inc. VAT)

ABUS NVR10010 CCTV Network Video Recorder (NVR)3840 x 2160 pixels

BD 286.798

BD 286.798 Each (Exc. Vat)

BD 315.478

BD 315.478 Each (inc. VAT)

ABUS NVR10010 CCTV Network Video Recorder (NVR)3840 x 2160 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Resolution

3840 x 2160 pixels

Number of Channels

5

Depth

315 mm

Height

50 mm

Storage Compression

1 x USB 2.0, 1 x USB 3.0

Width

380mm

Country of Origin

China

You may be interested in