Technical Document
Specifications
Brand
ABUS Security-CenterSeries
NVR100
Video Recorder Type
NVR
Model Number
NVR10021
Resolution
1024 x 768 pixels
Number of Channels
8
Frame Rate
200fps
Hard Drive
Internal
Country of Origin
China
Stock information temporarily unavailable.
BD 329.692
BD 329.692 Each (Exc. Vat)
BD 362.661
BD 362.661 Each (inc. VAT)
ABUS NVR10021 CCTV Network Video Recorder (NVR)1024 x 768 pixels
1
BD 329.692
BD 329.692 Each (Exc. Vat)
BD 362.661
BD 362.661 Each (inc. VAT)
ABUS NVR10021 CCTV Network Video Recorder (NVR)1024 x 768 pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterSeries
NVR100
Video Recorder Type
NVR
Model Number
NVR10021
Resolution
1024 x 768 pixels
Number of Channels
8
Frame Rate
200fps
Hard Drive
Internal
Country of Origin
China