ABUS NVR10031 CCTV Network Video Recorder (NVR)1024 x 768 pixels

RS Stock No.: 180-149Brand: ABUS Security-CenterManufacturers Part No.: NVR10031
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Series

NVR100

Video Recorder Type

NVR

Model Number

NVR10031

Resolution

1024 x 768 pixels

Number of Channels

16

Frame Rate

400fps

Hard Drive

Internal

Country of Origin

China

Stock information temporarily unavailable.

BD 582.989

BD 582.989 Each (Exc. Vat)

BD 641.288

BD 641.288 Each (inc. VAT)

ABUS NVR10031 CCTV Network Video Recorder (NVR)1024 x 768 pixels

BD 582.989

BD 582.989 Each (Exc. Vat)

BD 641.288

BD 641.288 Each (inc. VAT)

ABUS NVR10031 CCTV Network Video Recorder (NVR)1024 x 768 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NVR100

Video Recorder Type

NVR

Model Number

NVR10031

Resolution

1024 x 768 pixels

Number of Channels

16

Frame Rate

400fps

Hard Drive

Internal

Country of Origin

China