Technical Document
Specifications
Brand
ABUS Security-CenterIndoor/Outdoor
Outdoor
Analogue/Network
Network
Maximum Resolution
1920 x 1080pixels
IR
Yes
Audio Support
Yes
Wireless
Yes
IP Rating
IP66
Sensor Type
1/3in CMOS
Focal Length
3.6mm
Height
148 mm
Width
62mm
Country of Origin
China
Stock information temporarily unavailable.
BD 94.512
BD 94.512 Each (Exc. Vat)
BD 103.963
BD 103.963 Each (inc. VAT)
ABUS Network Outdoor IR Wifi CCTV Camera
1
BD 94.512
BD 94.512 Each (Exc. Vat)
BD 103.963
BD 103.963 Each (inc. VAT)
ABUS Network Outdoor IR Wifi CCTV Camera
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterIndoor/Outdoor
Outdoor
Analogue/Network
Network
Maximum Resolution
1920 x 1080pixels
IR
Yes
Audio Support
Yes
Wireless
Yes
IP Rating
IP66
Sensor Type
1/3in CMOS
Focal Length
3.6mm
Height
148 mm
Width
62mm
Country of Origin
China