Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Security-Center Single Port POE Injector, 100 → 240V ac Input, 60W

RS Stock No.: 272-8642Brand: ABUS Security-CenterManufacturers Part No.: TVAC25005
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Input Voltage

100 → 240V ac

Number of Output Ports

1

Power Rating

60W

Country of Origin

China

Stock information temporarily unavailable.

BD 104.207

BD 104.207 Each (Exc. Vat)

BD 114.628

BD 114.628 Each (inc. VAT)

ABUS Security-Center Single Port POE Injector, 100 → 240V ac Input, 60W

BD 104.207

BD 104.207 Each (Exc. Vat)

BD 114.628

BD 114.628 Each (inc. VAT)

ABUS Security-Center Single Port POE Injector, 100 → 240V ac Input, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

100 → 240V ac

Number of Output Ports

1

Power Rating

60W

Country of Origin

China