Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Security-Center Indoor CCTV Camera, 520 TVL, 795 x 596 pixels Resolution

RS Stock No.: 704-4139Brand: ABUS Security-CenterManufacturers Part No.: TVCC20020
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Indoor/Outdoor

Indoor

Resolution

520 TVL, 795 x 596 pixels

IP Rating

IP34

Sensor Type

1/3 in Super HAD CCD

Height

40.02 mm

Width

55.09mm

Depth

98.7 mm

Country of Origin

Taiwan, Province Of China

Product details

Eyseo 20000 Series Standard Cameras

The economical Eyseo 20000 Series Standard range of cameras offer features and functionalty to suit many different situations and requirements.,They are compatible with C-Mount and CS-Mount lenses (not supplied) with or without auto iris function. All models feature AWB (Automatic White Balance), ELC (Electric Light Compensation), automatic BLC (Back Light Compensation), and AGC (Automatic Gain Control) for optimizing image quality with backlight and other adverse lighting situations.,The day / night models are designed to operate 24 hours a day. In low light or darkness they automatically switch from color to a light sensitive black/white mode.,The Wide Dynamic Range (WDR) models are equipped for application in extremely difficult lighting situations. The camera automatically samples the scene using different exposure settings and combines the images together, thereby producing an image that is evenly and correctly exposed regardless of the lighting situation.

Supplied with

C-Mount lens adapter ring,Base for camera mount including screws,Connector cable for the 12 VDC power supply,Distance element for weather-proof housing,Operating instructions

You may be interested in
ABUS Analogue Indoor IR CCTV Camera
BD 151.921Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

ABUS Security-Center Indoor CCTV Camera, 520 TVL, 795 x 596 pixels Resolution

P.O.A.

ABUS Security-Center Indoor CCTV Camera, 520 TVL, 795 x 596 pixels Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABUS Analogue Indoor IR CCTV Camera
BD 151.921Each (Exc. Vat)

Technical Document

Specifications

Indoor/Outdoor

Indoor

Resolution

520 TVL, 795 x 596 pixels

IP Rating

IP34

Sensor Type

1/3 in Super HAD CCD

Height

40.02 mm

Width

55.09mm

Depth

98.7 mm

Country of Origin

Taiwan, Province Of China

Product details

Eyseo 20000 Series Standard Cameras

The economical Eyseo 20000 Series Standard range of cameras offer features and functionalty to suit many different situations and requirements.,They are compatible with C-Mount and CS-Mount lenses (not supplied) with or without auto iris function. All models feature AWB (Automatic White Balance), ELC (Electric Light Compensation), automatic BLC (Back Light Compensation), and AGC (Automatic Gain Control) for optimizing image quality with backlight and other adverse lighting situations.,The day / night models are designed to operate 24 hours a day. In low light or darkness they automatically switch from color to a light sensitive black/white mode.,The Wide Dynamic Range (WDR) models are equipped for application in extremely difficult lighting situations. The camera automatically samples the scene using different exposure settings and combines the images together, thereby producing an image that is evenly and correctly exposed regardless of the lighting situation.

Supplied with

C-Mount lens adapter ring,Base for camera mount including screws,Connector cable for the 12 VDC power supply,Distance element for weather-proof housing,Operating instructions

You may be interested in
ABUS Analogue Indoor IR CCTV Camera
BD 151.921Each (Exc. Vat)