Technical Document
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
26mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Red
Body Width
30mm
Quantity Per Package
1
Distrelec Product Id
30411145
Product details
Aluminium Combination Safety Padlocks
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications
BD 5.870
BD 5.870 Each (Exc. Vat)
BD 6.457
BD 6.457 Each (inc. VAT)
1
BD 5.870
BD 5.870 Each (Exc. Vat)
BD 6.457
BD 6.457 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
26mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Red
Body Width
30mm
Quantity Per Package
1
Distrelec Product Id
30411145
Product details
Aluminium Combination Safety Padlocks
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications