Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS 145/40 Combination Weatherproof Aluminium Combination Padlock, 6mm Shackle, 41.5mm Body

RS Stock No.: 818-3443Brand: ABUSManufacturers Part No.: 34605 145/40 Black
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

26mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium

Colour

Black

Body Width

41.5mm

Quantity Per Package

1

Country of Origin

China

Product details

Abus Combination Padlock 145/40

The Abus compact combination locks are suitable for a range of uses even with different users, thanks to their special locking system. The lock is made from a solid aluminum body and is then anodized for maximum protection against the elements. This lock is resettable to any 4 digit combination allowing the user to customize their combination code to any easy to remember number

Solid aluminium lock body with anodized coating – corrosion resistant
Individually resettable 4-digit code
Handy operation without key, low weight, high value of recognition by intensive colours
To secure valuables/goods of medium value or at an average risk of theft:
Secure luggage, lockers in schools and sports centers, cash boxes, jewel cases, cupboards, tool boxes, switchboards, etc

Stock information temporarily unavailable.

BD 8.110

BD 8.110 Each (Exc. Vat)

BD 8.921

BD 8.921 Each (inc. VAT)

ABUS 145/40 Combination Weatherproof Aluminium Combination Padlock, 6mm Shackle, 41.5mm Body

BD 8.110

BD 8.110 Each (Exc. Vat)

BD 8.921

BD 8.921 Each (inc. VAT)

ABUS 145/40 Combination Weatherproof Aluminium Combination Padlock, 6mm Shackle, 41.5mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

26mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium

Colour

Black

Body Width

41.5mm

Quantity Per Package

1

Country of Origin

China

Product details

Abus Combination Padlock 145/40

The Abus compact combination locks are suitable for a range of uses even with different users, thanks to their special locking system. The lock is made from a solid aluminum body and is then anodized for maximum protection against the elements. This lock is resettable to any 4 digit combination allowing the user to customize their combination code to any easy to remember number

Solid aluminium lock body with anodized coating – corrosion resistant
Individually resettable 4-digit code
Handy operation without key, low weight, high value of recognition by intensive colours
To secure valuables/goods of medium value or at an average risk of theft:
Secure luggage, lockers in schools and sports centers, cash boxes, jewel cases, cupboards, tool boxes, switchboards, etc