Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Combination Weatherproof Zinc Padlock, 8mm Shackle, 50mm Body

RS Stock No.: 136-5843Brand: ABUSManufacturers Part No.: 158/50HB50 B/EFSPP
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

8mm

Shackle Length

57mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Zinc

Colour

Black

Body Width

50mm

Quantity Per Package

1

Product details

Abus Heavy Duty Combaination Padlock 158 Series

ABUS compact combination 158 Series padlock long shackle with Zinc diecast body in a black finish. Long shackle heavy duty padlock suitable for a range of commercial applications

• 4 Dial Resettable Code with 99,999 Differs
• Double Bolted Long Hardened Steel Shackle
• Body made from Zinc Die Cast
• Combination change mechanism as per 158/50 & 40 with screw at bottom of body
• GPS Security Level 8

Ideal for:

Factory & Farm Gates
Warehouse Doors
Trailers
Tool Boxes
Containers
Luggage

Stock information temporarily unavailable.

BD 16.918

BD 16.918 Each (Exc. Vat)

BD 18.610

BD 18.610 Each (inc. VAT)

ABUS Combination Weatherproof Zinc Padlock, 8mm Shackle, 50mm Body

BD 16.918

BD 16.918 Each (Exc. Vat)

BD 18.610

BD 18.610 Each (inc. VAT)

ABUS Combination Weatherproof Zinc Padlock, 8mm Shackle, 50mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

8mm

Shackle Length

57mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Zinc

Colour

Black

Body Width

50mm

Quantity Per Package

1

Product details

Abus Heavy Duty Combaination Padlock 158 Series

ABUS compact combination 158 Series padlock long shackle with Zinc diecast body in a black finish. Long shackle heavy duty padlock suitable for a range of commercial applications

• 4 Dial Resettable Code with 99,999 Differs
• Double Bolted Long Hardened Steel Shackle
• Body made from Zinc Die Cast
• Combination change mechanism as per 158/50 & 40 with screw at bottom of body
• GPS Security Level 8

Ideal for:

Factory & Farm Gates
Warehouse Doors
Trailers
Tool Boxes
Containers
Luggage