Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Steel Hasp & Staple, 115 x 47mm

RS Stock No.: 272-2572Brand: ABUSManufacturers Part No.: 200/115 B/DFNLI
brand-logo
View all in Hasp & Staples

Technical Document

Specifications

Brand

ABUS

Material

Steel

Dimensions

115 x 47mm

Length

115mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 5.754

BD 5.754 Each (Exc. Vat)

BD 6.329

BD 6.329 Each (inc. VAT)

ABUS Steel Hasp & Staple, 115 x 47mm

BD 5.754

BD 5.754 Each (Exc. Vat)

BD 6.329

BD 6.329 Each (inc. VAT)

ABUS Steel Hasp & Staple, 115 x 47mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Material

Steel

Dimensions

115 x 47mm

Length

115mm

Country of Origin

Germany