Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6mm
Shackle Length
63mm
Keyed Alike
No
Bluetooth
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
40mm
Quantity Per Package
1
Product details
Hardened Steel Shackle
Self-locking security padlocks available in 5 sizes, 20mm to 50mm body width
Solid brass lock body
3- or 5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Double bolt locking system (30mm upwards)
Inner parts rust free
BD 8.096
BD 8.096 Each (Exc. Vat)
BD 8.906
BD 8.906 Each (inc. VAT)
1
BD 8.096
BD 8.096 Each (Exc. Vat)
BD 8.906
BD 8.906 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6mm
Shackle Length
63mm
Keyed Alike
No
Bluetooth
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
40mm
Quantity Per Package
1
Product details
Hardened Steel Shackle
Self-locking security padlocks available in 5 sizes, 20mm to 50mm body width
Solid brass lock body
3- or 5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Double bolt locking system (30mm upwards)
Inner parts rust free