Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS 63824 Bluetooth Combination Lock Key Lock Box

RS Stock No.: 265-5367Brand: ABUSManufacturers Part No.: 63824Distrelec Article No.: 30316188
brand-logo
View all in Key Safes

Technical Document

Specifications

Brand

ABUS

Cabinet Type

Key Cabinet

Capacity

883g

Material

Metal

Cabinet Access Type

Bluetooth Combination Lock

Mounting Type

Wall Mounted

Distrelec Product Id

30316188

Country of Origin

Germany

Stock information temporarily unavailable.

BD 90.656

BD 90.656 Each (Exc. Vat)

BD 99.722

BD 99.722 Each (inc. VAT)

ABUS 63824 Bluetooth Combination Lock Key Lock Box

BD 90.656

BD 90.656 Each (Exc. Vat)

BD 99.722

BD 99.722 Each (inc. VAT)

ABUS 63824 Bluetooth Combination Lock Key Lock Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Cabinet Type

Key Cabinet

Capacity

883g

Material

Metal

Cabinet Access Type

Bluetooth Combination Lock

Mounting Type

Wall Mounted

Distrelec Product Id

30316188

Country of Origin

Germany