Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
9mm
Shackle Length
27.5mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Stainless Steel
Colour
Blue
Body Width
59mm
Quantity Per Package
1
Product details
Rust Free Coated Brass Padlocks
100% rust free (all parts inner and outer)
Drainage channels allow moisture to escape
Body made from solid brass
Shackle made from stainless steel
Precision locking mechanism protected from dirt
Random keyed
Weatherproof Padlocks
BD 12.936
BD 12.936 Each (Exc. Vat)
BD 14.230
BD 14.230 Each (inc. VAT)
1
BD 12.936
BD 12.936 Each (Exc. Vat)
BD 14.230
BD 14.230 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
9mm
Shackle Length
27.5mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Stainless Steel
Colour
Blue
Body Width
59mm
Quantity Per Package
1
Product details
Rust Free Coated Brass Padlocks
100% rust free (all parts inner and outer)
Drainage channels allow moisture to escape
Body made from solid brass
Shackle made from stainless steel
Precision locking mechanism protected from dirt
Random keyed