ABUS Key Weatherproof Aluminium, Steel Safety Padlock, 6.5mm Shackle, 38mm Body

Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6.5mm
Shackle Length
38mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Yellow
Body Width
38mm
Quantity Per Package
1
Distrelec Product Id
30407224
Product details
Abus Non-Conductive Safety Padlock
From the trusted Abus brand, this long-shackle lockout padlock is ideal for specialist security demands. With high visibility colouring and a bold, easy to read label this safety padlock is ideal for locking out compromised equipment or potentially hazardous areas.
The lock is very robust, with a solid aluminum core and a plastic-covered shackle for excellent resistance to challenging conditions and vandalism attempts. As such, this high-security combination padlock is ideal for all-weather use in almost any environment. It is keyed, so can only be opened by the key bearer, which is excellent for safety and accountability purposes.
The body and shackle of this safety padlock is insulated against electric shock, for maximum safety in conditions where there are potential electrical hazards.
Features and Benefits
Solid aluminium core with steel plastic-covered shackle for best physical strength
Body and shackle insulated against electric shock
NANO-PROTECT ™ shackle for superior corrosion resistance
Intrinsically safe, key retaining
Automatic locking for user convenience
Compact and lightweight
High precision 6-pin cylinder for better tamper resistance
Applications
Lockout padlocks, sometimes referred to as tagout padlocks, are a safety padlock specifically designed to prevent accidental use of junction boxes or electrical machinery that, for whatever reason, shouldn't be used. While they can function as regular key padlocks, their eye-catching colouring and safety sticker labelling provides added protection. Lockout tagout is a common safety procedure in any industry where machinery needs to be routinely shut down for maintenance or repair.
Standards
CE
BD 10.216
BD 10.216 Each (Exc. Vat)
BD 11.238
BD 11.238 Each (inc. VAT)
1
BD 10.216
BD 10.216 Each (Exc. Vat)
BD 11.238
BD 11.238 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6.5mm
Shackle Length
38mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Yellow
Body Width
38mm
Quantity Per Package
1
Distrelec Product Id
30407224
Product details
Abus Non-Conductive Safety Padlock
From the trusted Abus brand, this long-shackle lockout padlock is ideal for specialist security demands. With high visibility colouring and a bold, easy to read label this safety padlock is ideal for locking out compromised equipment or potentially hazardous areas.
The lock is very robust, with a solid aluminum core and a plastic-covered shackle for excellent resistance to challenging conditions and vandalism attempts. As such, this high-security combination padlock is ideal for all-weather use in almost any environment. It is keyed, so can only be opened by the key bearer, which is excellent for safety and accountability purposes.
The body and shackle of this safety padlock is insulated against electric shock, for maximum safety in conditions where there are potential electrical hazards.
Features and Benefits
Solid aluminium core with steel plastic-covered shackle for best physical strength
Body and shackle insulated against electric shock
NANO-PROTECT ™ shackle for superior corrosion resistance
Intrinsically safe, key retaining
Automatic locking for user convenience
Compact and lightweight
High precision 6-pin cylinder for better tamper resistance
Applications
Lockout padlocks, sometimes referred to as tagout padlocks, are a safety padlock specifically designed to prevent accidental use of junction boxes or electrical machinery that, for whatever reason, shouldn't be used. While they can function as regular key padlocks, their eye-catching colouring and safety sticker labelling provides added protection. Lockout tagout is a common safety procedure in any industry where machinery needs to be routinely shut down for maintenance or repair.
Standards
CE