Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Key Weatherproof Titanium Weatherproof Padlock, Keyed Alike, 9.5mm Shackle, 50mm Body

RS Stock No.: 768-9745Brand: ABUSManufacturers Part No.: 80TI/50 KA8011
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

9.5mm

Shackle Length

44.5mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

50mm

Quantity Per Package

1

Product details

ABUS 80TI Series Titalium™ Padlocks

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
6 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security
Chrome plated cylinder core

Weatherproof Padlocks

Stock information temporarily unavailable.

BD 17.281

BD 17.281 Each (Exc. Vat)

BD 19.009

BD 19.009 Each (inc. VAT)

ABUS Key Weatherproof Titanium Weatherproof Padlock, Keyed Alike, 9.5mm Shackle, 50mm Body

BD 17.281

BD 17.281 Each (Exc. Vat)

BD 19.009

BD 19.009 Each (inc. VAT)

ABUS Key Weatherproof Titanium Weatherproof Padlock, Keyed Alike, 9.5mm Shackle, 50mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

9.5mm

Shackle Length

44.5mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

50mm

Quantity Per Package

1

Product details

ABUS 80TI Series Titalium™ Padlocks

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
6 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security
Chrome plated cylinder core

Weatherproof Padlocks