Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Key Weatherproof Steel Heavy Duty Padlock, 8mm Shackle, 56.5mm Body

RS Stock No.: 704-0086Brand: ABUSManufacturers Part No.: 83WP/53
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

27.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Steel

Colour

Black

Body Width

56.5mm

Quantity Per Package

1

Country of Origin

China

Product details

Extreme Harsh Environment Padlocks

Solid steel lock body and double ball locking: high drill and pull resistance
Hardened steel alloy shackle resists hacksaw attacks
Full dual injection plastic jacket
Durable plastic cylinder cover to protect inner mechanism
High corrosion resistance

Heavy Duty Padlocks

Stock information temporarily unavailable.

BD 35.401

BD 35.401 Each (Exc. Vat)

BD 38.941

BD 38.941 Each (inc. VAT)

ABUS Key Weatherproof Steel Heavy Duty Padlock, 8mm Shackle, 56.5mm Body

BD 35.401

BD 35.401 Each (Exc. Vat)

BD 38.941

BD 38.941 Each (inc. VAT)

ABUS Key Weatherproof Steel Heavy Duty Padlock, 8mm Shackle, 56.5mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

27.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Steel

Colour

Black

Body Width

56.5mm

Quantity Per Package

1

Country of Origin

China

Product details

Extreme Harsh Environment Padlocks

Solid steel lock body and double ball locking: high drill and pull resistance
Hardened steel alloy shackle resists hacksaw attacks
Full dual injection plastic jacket
Durable plastic cylinder cover to protect inner mechanism
High corrosion resistance

Heavy Duty Padlocks