Technical Document
Specifications
Brand
ABUSChain Diameter
40 → 60mm
Type
Security Chain
Material
Hardened Steel
Lock Included
No
Colour
Silver
Body Width
40 → 60mm
Quantity Per Package
1
Country of Origin
Germany
Product details
Padlock Chain Attachment
Fixes padlock to location, preventing lost padlocks
Rivets to padlock shackle, rivets supplied
Suitable for factory gates, out buildings, garages, etc
Supplied with 3 shackles clamps
Fits all 40-60mm ABUS open shackle padlocks
Screws to location, screws not supplied
BD 6.584
BD 6.584 Each (Exc. Vat)
BD 7.242
BD 7.242 Each (inc. VAT)
1
BD 6.584
BD 6.584 Each (Exc. Vat)
BD 7.242
BD 7.242 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSChain Diameter
40 → 60mm
Type
Security Chain
Material
Hardened Steel
Lock Included
No
Colour
Silver
Body Width
40 → 60mm
Quantity Per Package
1
Country of Origin
Germany
Product details
Padlock Chain Attachment
Fixes padlock to location, preventing lost padlocks
Rivets to padlock shackle, rivets supplied
Suitable for factory gates, out buildings, garages, etc
Supplied with 3 shackles clamps
Fits all 40-60mm ABUS open shackle padlocks
Screws to location, screws not supplied