ABUS Brass Euro Cylinder Lock, 40/40 mm (80mm)

RS Stock No.: 124-1503Brand: ABUSManufacturers Part No.: E60NP 40/40 KD
brand-logo
View all in Euro Cylinder Locks

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

40/40 mm

Material

Brass

Overall Length

80mm

Section A Length

40mm

Section B Length

40mm

Product details

ABUS Euro Cylinder Locks E60NP Double Cylinder

The E60 euro profile double cylinder locks from ABUS have precision, mushroom pin and paracentric keyway which offer comprehensive anti-pick protection. They also they have a hardened steel anti-drill spring and pin protection with 6 anti-drill pins in every keyway. For emergency and convenience, the outside key can operate the lock with the internal key still in place.

Features and Benefits

Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008
Three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side
Long key neck, perfect for door fittings with cylinder protection
Nickel Pearl dull matt brass finish
The cylinder can be operated from the outside even when a key is already inserted on the inside
6-pin cylinder

Product Application Information

The ABUS double cylinder lock has been designed for use in main entrance doors and apartment doors.

How to measure a euro profile cylinder

Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together

You may be interested in
Stock information temporarily unavailable.

BD 17.666

BD 17.666 Each (Exc. Vat)

BD 19.433

BD 19.433 Each (inc. VAT)

ABUS Brass Euro Cylinder Lock, 40/40 mm (80mm)

BD 17.666

BD 17.666 Each (Exc. Vat)

BD 19.433

BD 19.433 Each (inc. VAT)

ABUS Brass Euro Cylinder Lock, 40/40 mm (80mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

40/40 mm

Material

Brass

Overall Length

80mm

Section A Length

40mm

Section B Length

40mm

Product details

ABUS Euro Cylinder Locks E60NP Double Cylinder

The E60 euro profile double cylinder locks from ABUS have precision, mushroom pin and paracentric keyway which offer comprehensive anti-pick protection. They also they have a hardened steel anti-drill spring and pin protection with 6 anti-drill pins in every keyway. For emergency and convenience, the outside key can operate the lock with the internal key still in place.

Features and Benefits

Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008
Three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side
Long key neck, perfect for door fittings with cylinder protection
Nickel Pearl dull matt brass finish
The cylinder can be operated from the outside even when a key is already inserted on the inside
6-pin cylinder

Product Application Information

The ABUS double cylinder lock has been designed for use in main entrance doors and apartment doors.

How to measure a euro profile cylinder

Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together

You may be interested in